FTDI Chip Development Kit USB-RS485-PCBA

Offre groupée disponible

Sous-total (1 unité)*

27,80 €

(TVA exclue)

33,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 33 unité(s) prête(s) à être expédiée(s)
  • Plus 412 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 927,80 €
10 +27,11 €

*Prix donné à titre indicatif

N° de stock RS:
687-7837
Numéro d'article Distrelec:
304-00-934
Référence fabricant:
USB-RS485-PCBA
Fabricant:
FTDI Chip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FTDI Chip

Kit Classification

Development Kit

Pays d'origine :
CN

USB to RS-232/RS-422/RS-485 Converter PCB, FTDI Chip


These USB to RS-232 / RS-422 / RS-485 converters provide a fast and simple method to convert serial UART to USB. The USB connector contains a small circuit board featuring the FTDI FT232RQ (RS 730-0168) serial UART interface IC to handle all the USB signalling and protocols. There are two LEDs to indicate data being received and transmitted.

The RS-232 has a maximum UART Baud Rate of 1 Mbaud while the RS-422 and RS-485 both have a maximum of 3 Mbaud.

These converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. 687-7825) - USB to RS232 UART Serial Converter
(687-7840) - USB to RS422 UART Serial Converter
(687-7837) - USB to RS485 UART Serial Converter

The FTDI Chip USB-RS485-PCBA is a USB to RS485 converter. It consists of a USB connector mounted onto a PCB. This PCB houses the FTDI Chip FT232RQ chip and enables you to connect to devices with an RS232 serial interface, quickly and easily. The PCB handles the entire USB protocol.

What is it used for?
The USB-RS485-PCBA can be used for upgrading peripherals to USB or to interface a microcontroller UART or I/O to USB, for example. This device can also be used for industrial control via USB or for password protecting files when transferring them.


What type of USB connector is it?
The USB-RS485-PCBA features a male USB type-A connector which is USB 2.0 full speed compatible.

How secure is it?
The USB-RS485-PCBA houses the FT232RQ which has a unique USB serial number programmed into it. This can be used to create password-protected file transfers.

How is it powered?
The USB-RS485-PCBA is powered via the USB connector so there is no need for an additional power supply.

Liens connexes