- N° de stock RS:
- 680-3439
- Référence fabricant:
- 5788643-1
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 680-3439
- Référence fabricant:
- 5788643-1
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
TE Connectivity CompactFlash™ Pin Header Assemblies
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads apart from stock number 795-2302 which has SMT in-line leads.
Stock numbers 680-5277 and 719-8713 are Type I headers
Stock number 718-4708 is Type II headers
Stock number 680-3439 is a Type I, Type II header
Stock numbers 680-5277 and 719-8713 are Type I headers
Stock number 718-4708 is Type II headers
Stock number 680-3439 is a Type I, Type II header
Memory Card Connectors
Spécifications
Attribut | Valeur |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 44.78mm |
Width | 14.0mm |
Depth | 5.51mm |
Dimensions | 44.78 x 14 x 5.51mm |
- N° de stock RS:
- 680-3439
- Référence fabricant:
- 5788643-1
- Fabricant:
- TE Connectivity