- N° de stock RS:
- 669-9350
- Référence fabricant:
- FLUKE 1653B-01
- Fabricant:
- Fluke
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 669-9350
- Référence fabricant:
- FLUKE 1653B-01
- Fabricant:
- Fluke
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Fluke 1650 Series Multifunction Installation Testers
Fluke 1650 series testers verify the safety of electrical installations in domestic, commercial and industrial applications.
They allow electrical wiring to be certified to the new standard NF C 1500.
These devices combine simplicity, efficiency, ruggedness and ergonomics to represent a new era in the electrical testing domain.
Measures voltage, frequency, insulation resistance, continuity, earth loop resistance, tripping time test.
The 1652 model also features trip current measurement (ramp) as well as DC current detection.
The 1653 model also measures earth resistance and features phase sequence indication (ES165X earth stake kit available separately).
Supplied with a carry case, mains test lead, test button probe (TP165X), manual, batteries and neck strap.
Full technical specifications and documentation available at our website.
They allow electrical wiring to be certified to the new standard NF C 1500.
These devices combine simplicity, efficiency, ruggedness and ergonomics to represent a new era in the electrical testing domain.
Measures voltage, frequency, insulation resistance, continuity, earth loop resistance, tripping time test.
The 1652 model also features trip current measurement (ramp) as well as DC current detection.
The 1653 model also measures earth resistance and features phase sequence indication (ES165X earth stake kit available separately).
Supplied with a carry case, mains test lead, test button probe (TP165X), manual, batteries and neck strap.
Full technical specifications and documentation available at our website.
Note
RS 669-9350 is the French version of the Tester and is fitted with a Type F shucko plug.
Spécifications
Attribut | Valeur |
---|---|
Loop Impedance Test Type | 3 Wire |
Automatic RCD Test | Yes |
Model Number p | 1653 |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac |
Test Type | Continuity, Wiring Polarity |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Continuity Test Current | 200mA |
RCD Test Type | AC Type |
Test Standards | EN 61010-I, HD 384, IEC 60364 |
IP Rating | IP40 |
Dimensions | 100 x 250 x 125mm |
Length | 100mm |
Width | 250mm |
Minimum Continuity Resistance | 20Ω |
Power Source | Battery, Mains |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Safety Category | CAT III 500 V, CAT IV 300 V |
Battery Type | AA |
Safety Category Voltage | 300 V, 500 V |
Maximum Continuity Resistance | 2000Ω |
Plug Type | Type F - Schuko plug |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3kg |
Minimum Operating Temperature | -10°C |
Height | 125mm |