RS PRO Punch and Die Tool, 27.2 x 12.2mm, Rectangular, Hydraulic Operation
- N° de stock RS:
- 614-334
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
255,74 €
(TVA exclue)
309,45 €
(TVA incluse)
- N° de stock RS:
- 614-334
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Rectangular | |
| Hole Size | 27.2 x 12.2mm | |
| Operation | Hydraulic | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 27.2 x 12.2mm | ||
Operation Hydraulic | ||
- Pays d'origine :
- GB
Square, Rectangular and Radius Hole Cutters
Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)
Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Liens connexes
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- Greenlee 27.2 x 22.15 mm Rectangular
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hydraulic Operation
- Greenlee 27.2 x 12.2 mm Rectangular
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation