RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

Offre groupée disponible

Sous-total (1 paquet de 100 unités)*

14,60 €

(TVA exclue)

17,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 700 unité(s) prête(s) à être expédiée(s)
  • Plus 36 900 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
100 - 4000,146 €14,60 €
500 - 9000,135 €13,50 €
1000 - 24000,132 €13,20 €
2500 - 49000,12 €12,00 €
5000 +0,11 €11,00 €

*Prix donné à titre indicatif

N° de stock RS:
613-9435
Numéro d'article Distrelec:
304-19-495
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

4.3mm

Colour

Blue

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.8mm

Pays d'origine :
TW

RS PRO Insulated Crimp Spade Connector, 1.5 mm² to 2.5 mm², 16 AWG to 14 AWG, M4 Stud Size Vinyl, Blue


Looking for a secure way to connect electrical wires when repairing or installing cable assemblies? This RS PRO insulated crimp spade connector makes it easy to link your signal. Simply insert the stranded wire into the tube and then connect the fork using screws.

This crimp spade terminal is colour-coded blue to correspond to the size of the wires it's used with, which must be in the range of 1.5 mm² and 2.5 mm². The connector is made from copper with tin plating, so it's an effective conductor. It has a spade thickness of 0.8 mm, is 6.4 mm wide and 22 mm long overall. The connector has an M4 stud size, which corresponds to a terminal diameter of 0.4 mm.

As part of the tried and trusted RS PRO range, this connector has been rigorously tested for both safety and reliability.

Features and Benefits


  • Crimp spade connector

  • 14 to 16 AWG (American Wire Gauge)

  • Tin contact plating

  • Copper contact material

  • Blue vinyl insulation

  • Suits a wire size range of 1.5 mm² to 2.5 mm²

  • Overall length of 22 mm

  • Width of 6.4 mm

  • Spade thickness of 0.8 mm

  • M4 stud size (0.4 mm diameter terminal)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size


Per Unit, RS stock no: 613-9435

Large Pack Size


RS stock no: 270-7659

Approvals

UL (E125401)

Liens connexes