RS PRO Steel Bright Zinc Washers, DIN 125A

Offre groupée disponible

Sous-total (1 sachet de 250 unités)*

4,40 €

(TVA exclue)

5,32 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 30 avril 2026
  • Plus 21 unité(s) expédiée(s) à partir du 30 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
Prix par unité*
1 - 44,40 €0,018 €
5 - 94,20 €0,017 €
10 - 293,95 €0,016 €
30 +3,71 €0,015 €

*Prix donné à titre indicatif

N° de stock RS:
560-316
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Washers

Inside Diameter

2.2mm

Standards/Approvals

DIN 125A

Material

Steel

Finish

Bright Zinc

Thickness

0.3mm

RS PRO Steel Plain Washer - Form A


From the trusted RS PRO Brand, these zinc plated steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut.

Available in the following sizes:


560-316 is an M2 zinc plated steel washer;560-322 is an M2.5 zinc plated steel washer;560-338 is an M3 zinc plated steel washer;560-344 is an M3.5 zinc plated steel washer;525-925 is an M4 zinc plated steel washer;525-931 is an M5 zinc plated steel washer;525-947 is an M6 zinc plated steel washer;527-634 is an M8 zinc plated steel washer;527-640 is an M10 zinc plated steel washer;530-084 is an M12 zinc plated steel washer;276-926 is an M16 zinc plated steel washer;276-932 is an M20 zinc plated steel washer;193-3447 is a M24 Form A zinc plated steel washer;193-3448 is a M30 Form A zinc plated steel washer

How do they work?


RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.

Features and Benefits


• Steel with galvanised finish;• Construction for durability;• Suitable for screw/bolt size M2 to M30;• Available in a range of metric sizes

Applications


RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.

What is a Form A Washer?


Form A is a British Standard indicator for the metric outer diameter and thickness of a steel washer. It is a quick reference that in this case indicates a type of washer with a 'normal' diameter and thickness. Form A washers are suitable for most applications.

What is the difference between a plain washer and a penny washer?


Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

BS4320

Liens connexes