RS PRO Steel Flat Safety Knife Blade, 5 per Package

Sous-total (1 paquet de 5 unités)*

2,45 €

(TVA exclue)

2,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 975 unité(s) prête(s) à être expédiée(s)
  • Plus 4 835 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +0,49 €2,45 €

*Prix donné à titre indicatif

N° de stock RS:
546-758
Numéro d'article Distrelec:
304-03-133
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Safety Knife Blade

Blade Shape

Flat

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Number of Pieces

5

Blade Thickness

0.6mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Standard Utility Knife Blades


RS PRO heavy duty knife blades designed for making cuts in various materials using your free hand or a guide. Blades are available in standard sizes and will fit most trimming knives.

Features and Benefits


Blades made from steel (EN42G);Available in packs of 5 and 10;Able to cut through various materials;Designed for manouverability

Product Application Information


These RS Pro replacement blades can be used in many fields such as DIY, automotive, carpet fitting, craftwork and workshops.;Compatible with RS Pro knife 546-742

Knife Blades:


541-6646 10 Piece Heavy Duty Trimming Blade Set;546-758 5 Piece Heavy Duty Trimming Blade Set;613-454 5 Piece Hooked Blade Set;613-460 5 Piece Concave Blade Set;813-2760 10 Piece utility Blade Set

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

546-758 is spare blade for model 546-742.

Warning

You must be over the age of 18 to purchase this product

Liens connexes