RS PRO Punch and Die Tool, 28.4 x 11.4mm, Rectangular, Hydraulic Operation

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
543-721
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Rectangular

Hole Size

28.4 x 11.4mm

Operation

Hydraulic

Square, Rectangular and Radius Hole Cutters


Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

Liens connexes