Schneider Electric Twido Series Logic Module, 100 → 240 V ac Supply, Relay, Transistor Output, 24-Input, Sink,
- N° de stock RS:
- 528-8643
- Référence fabricant:
- TWDLCAE40DRF
- Fabricant:
- Schneider Electric
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 528-8643
- Référence fabricant:
- TWDLCAE40DRF
- Fabricant:
- Schneider Electric
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Twido Compact Controller
24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45 (stock no. 528-8643 only)
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)
Isolated outputs
100base-TX ethernet via RJ45 (stock no. 528-8643 only)
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)
Schneider Electric Twido Base Units - Additional Info:
Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.
Small footprint reduces panel size for applications where space is limited
Flexible cabling choices (removable screw terminal blocks and spring-type connectors for expandable units), allowing quick and easy wiring
Suitable for applications requiring 10 - 264 I/O points
Compact controllers available with 10, 16, 24 or 40 I/O points
Each controller has an RS-485 programming port and stock no. 528-8643 also has an RJ45 ethernet port
Modular controllers available with 20 or 40 I/O points
All products in the Twido range meet the standards of the following regulatory agencies: IEC61131-2, UL1604/CSA C22.2 No.213 (class 1, division 2, groups A, B, C, D), CE and TÜV
Flexible cabling choices (removable screw terminal blocks and spring-type connectors for expandable units), allowing quick and easy wiring
Suitable for applications requiring 10 - 264 I/O points
Compact controllers available with 10, 16, 24 or 40 I/O points
Each controller has an RS-485 programming port and stock no. 528-8643 also has an RJ45 ethernet port
Modular controllers available with 20 or 40 I/O points
All products in the Twido range meet the standards of the following regulatory agencies: IEC61131-2, UL1604/CSA C22.2 No.213 (class 1, division 2, groups A, B, C, D), CE and TÜV
Maximum I/O configuration
In order to connect all digital Input/Output modules and analogue Input/Output modules to base controllers, units should be built on DIN rails starting from the right-hand side of the bases, according to the following rules:
10 and 16 I/O compact bases cannot be expanded
24 I/O compact bases, can accommodate up to a maximum of 4 modules
40 I/O compact bases, can accommodate up to a maximum of 7 modules
20 I/O modular bases, can accommodate up to a maximum of 4 modules
40 I/O modular bases, can accommodate up to a maximum of 7 modules
24 I/O compact bases, can accommodate up to a maximum of 4 modules
40 I/O compact bases, can accommodate up to a maximum of 7 modules
20 I/O modular bases, can accommodate up to a maximum of 4 modules
40 I/O modular bases, can accommodate up to a maximum of 7 modules
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | Twido |
Number of Inputs | 24 |
Output Type | Relay, Transistor |
Supply Voltage | 100 → 240 V ac |
Input Type | Sink, Source |
Number of Outputs | 16 |
Network Type | Ethernet |
Programming Interface | Computer, HMI |
Minimum Operating Temperature | 0°C |
Dimensions | 90 x 157 x 70 mm |
Communication Port Type | RS485 |
Display Included | Yes |
Program Capacity | 3000 Instructions |
Depth | 70mm |
Programming Language Used | Ladder Logic |
Length | 90mm |
Maximum Operating Temperature | +50°C |
Width | 157mm |
Mounting Type | DIN Rail |
Output Current | 2 A |
Number of Communication Ports | 1 |