- N° de stock RS:
- 510-4775
- Fabricant:
- RS PRO
18 En stock, livraison sous 1 jour(s) (stock Europe)
429 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix 1 sachet de 100
28,96 €
(TVA exclue)
35,04 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 28,96 € | 0,29 € |
5 - 24 | 24,61 € | 0,246 € |
25 - 49 | 21,72 € | 0,217 € |
50 - 99 | 18,82 € | 0,188 € |
100 + | 15,92 € | 0,159 € |
*prix conseillé |
- N° de stock RS:
- 510-4775
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO Butt Splice Connector, White, Yellow, Insulated 26 → 22 AWG
If you need a fast and simple way to connect wires, this butt splice connector is an ideal component. One of the most common connection and termination solutions for electrical engineering, it can be crimped to fit a range of wire sizes, from 22 to 26 AWG.
No soldering is required, making this a fast, safe and efficient way to link up multiple wires. As its insulated, this yellow-and-white splice connector prevents unintended metal contacts that can cause short-circuiting, so it makes your circuits safer and more reliable.
This butt splice connector is particularly suitable for telecommunication applications and for setting up circuitry in heavy industrial equipment or everyday electronic devices. As part of the RS PRO range, it's undergone stringent testing and is RoHS (Restriction of Hazardous Substances) certified and therefore free from restricted substances.
No soldering is required, making this a fast, safe and efficient way to link up multiple wires. As its insulated, this yellow-and-white splice connector prevents unintended metal contacts that can cause short-circuiting, so it makes your circuits safer and more reliable.
This butt splice connector is particularly suitable for telecommunication applications and for setting up circuitry in heavy industrial equipment or everyday electronic devices. As part of the RS PRO range, it's undergone stringent testing and is RoHS (Restriction of Hazardous Substances) certified and therefore free from restricted substances.
Features and Benefits
• Insulated white and yellow butt splice connector
• Length of 12.5 mm
• Diameter of 7.9 mm
• Base width of 8.8 mm
• Wire size range of 26-22 AWG
• RoHS (Restriction of Hazardous Substances) compliant
• Length of 12.5 mm
• Diameter of 7.9 mm
• Base width of 8.8 mm
• Wire size range of 26-22 AWG
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 510-4775
Large Pack Size
RS stock no: 270-7671
Spécifications
Attribut | Valeur |
---|---|
Splice Type | Butt |
Wire Size | 26 → 22 AWG |
Overall Length | 12.5mm |
Minimum Wire Size AWG | 26AWG |
Diameter | 7.9mm |
Insulation | Insulated |
Maximum Wire Size AWG | 22AWG |
Colour | White, Yellow |