RS PRO Curved Rotary Cutting Blade, 45 mm, 1 per Package

Sous-total (1 unité)*

27,03 €

(TVA exclue)

32,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s)
  • Plus 22 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +27,03 €

*Prix donné à titre indicatif

N° de stock RS:
489-2320
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Rotary Cutter

Blade Size

45 mm

Blade Shape

Curved

Blade Type

Rotary Cutting Blade

Number of Pieces

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO Curved Cutter Blade


Use this curved cutter blade from RS PRO to slice through a wide variety of materials, ranging from paper to thick vinyl. It fits a standard size rotary cutter and is replaceable, so you can dispose of it when it's blunt.

The curved shape of the blade gives it a large cutting area to make your snipping tasks easier. Its smooth motion ensures clean and precise slicing, even when tackling multiple layers of material. The blade is easily replaced by simply unscrewing the bolt on a rotary cutter with your fingers, so there's no need for any special tools.

Keep a blade like this one on hand as a replacement cutter for your rotary knife. These versatile tools are frequently used by quilters and sewers. They're also useful in factories and packaging warehouses to cut materials such as plastic and leather.

Features and Benefits


• Suitable for paper, cloth, felt, leather and vinyl applications

• Curved blade shape

• Replacement blades RS Stock no.: 509-9831

• Suits a standard size rotary blade

• One piece

Liens connexes