Fluke TL165X Test Lead Kit, For Use With 1650B Series, 1650 Series

Sous-total (1 unité)*

195,00 €

(TVA exclue)

235,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +195,00 €

*Prix donné à titre indicatif

N° de stock RS:
468-1063
Numéro d'article Distrelec:
176-48-272
Référence fabricant:
TL165X
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Accessory Type

Test Lead Kit

Product Type

Multi-Function Tester Accessory

For Use With

1650B Series, 1650 Series

Standards/Approvals

ANSI/ISA, EN 613261: 2006, UL, CSA

Statut RoHS : Exempté

Pays d'origine :
CN

Fluke Multi-Function Tester Accessory, Black, Green and Red - TL165X


This multi-function tester accessory is a test lead kit designed to work with installation testers for use in domestic, commercial and industrial environments. It supplies detachable, slim-reach probes and fused lead connections to support a range of electrical verification tasks while allowing safe probing in confined or high-density panels.

Features & Benefits


• ANSI/ISA approved leads for recognised industry compatibility
• EN 61326-1 compliant leads for EMC performance assurance
• UL and CSA certified fused test lead kit for enhanced electrical protection
• Detachable leads permit quick replacement and field servicing
• Slim probes enable safe access to recessed terminals without obstruction
• Zero adapter support simplifies lead compensation and auto-null operation

Applications


• Suitable for loop impedance measurements without tripping RCDs
• Ideal for insulation resistance testing across multiple voltages
• Used with multifunction installers to measure continuity and resistance
• Can be used for RCD testing and prospective earth fault current checks
• Used for phase/wiring polarity checks on distribution panels

Are these leads compatible with other installation testers?


They are intended for use with the specified 1650-series installation testers and provide the required fused connections and detachable Interface for those instruments.

How do the leads aid insulation testing?


The set supports insulation resistance measurements by connecting to the tester’s selected test-voltage outputs and allows use of the zero adapter to subtract lead resistance from readings.

What safety behaviour is built into the leads?


Fused wiring and compatibility with live-circuit detection inhibit tests when unsafe Terminal voltages are present, reducing the risk during automated test sequences.

Can the leads be replaced in the field?


Yes, the detachable design allows straightforward replacement of worn leads without returning the main instrument for service.

Liens connexes