RS PRO Aluminium Tool Holder Mounting Rail

Sous-total (1 unité)*

42,82 €

(TVA exclue)

51,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 12 unité(s) expédiée(s) à partir du 27 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +42,82 €

*Prix donné à titre indicatif

N° de stock RS:
405-3660
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Tool Holder Mounting Rail

Tool Storage Type

Tool Rail

Material

Aluminium

Wall Mount

Yes

Standards/Approvals

No

Length

1000mm

Contents

Mounting Rail

Statut RoHS : Exempté

RS PRO Toolflex System


From RS PRO, this flexible tool holder is a convenient way to customize your tool storage solutions. With flexible material that conforms the shape of your tool, tools can be easily clamped in place and retrieved. As such, it is a fantastic system for keeping essential tools organized and close to hand.

The tool holder can be screwed into a surface, meaning it can be placed securely in a place most convenient to your workshop setup. They can also be mounted on a rail system for further flexibility. By mounting them near to your workbench or work area, these flexible tool holders are an efficient way to increase productivity.

• 405-3632 is a flexible tool holder for 20 mm to 30 mm tools

• 405-3648 is a flexible tool holder for 30 mm to 40 mm tools

• 405-3654 is an 0.5m mounting rail

• 405-3660 is a 1m mounting rail

Features and Benefits

• Flexible tool holders with a secure grip for round and angular handles

• Available in 2 sizes for 20 mm to 30 mm and 30 mm to 40 mm diameters

• Manufactured from ABS plastic and EPDM rubber

• Can be fixed directly to a wall or mounted on an anodised aluminium rail available separately in lengths of 0.5 m and 1 m

Applications

This tool holder is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. As such, it is a useful tool storage solution for;

• Technicians

• Maintenance engineers

• DIY enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Supplied without tools.

Liens connexes