Microchip PICkit Chip Programmer, Development Kit for DM164120-3

Sous-total (1 unité)*

73,55 €

(TVA exclue)

89,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 6 unité(s) expédiée(s) à partir du 30 juin 2026
  • Plus 12 unité(s) expédiée(s) à partir du 14 juillet 2026
  • Plus 6 unité(s) expédiée(s) à partir du 21 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +73,55 €

*Prix donné à titre indicatif

N° de stock RS:
381-554
Numéro d'article Distrelec:
173-34-415
Référence fabricant:
DV164122
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Sub Type

Development Kit

Product Type

Chip Programmer

Kit Contents

USB Standard a to Mini-B Cable, Board

For Use With

DM164120-3

Programmer Name

PICkit

Memory Type

EEPROM

Interface Type

Serial-SPI

Standards/Approvals

No

Statut RoHS : Exempté

PICkit™ Serial Analyzer


Microchips DV164122 or more commonly known as the PICkit is a great and low-cost serial analyser. This tool is a USB interface and is used to direct communications between a PC and an external serial device. The PICkit also supports multiple protocols such as I²C Master/Slave, SPI master, USART asynchronous/synchronous, LIN and MICROWIRE. Included in the kit is a 28-pin demo board.

PICkit is an effortless tool and contains an easy to use windows software. The software allows you to store scripts and configure the hardware. Not to mention, scripts are saved within an internal library for future use. Scripts can easily be mapped to a push button of executed from the software itself. All communication data and events are posted to a transaction window in a readable format for ease.

Features and Benefits:


  • Rich protocol support - I²C Master/Slave, SPI master, USART asynchronous/synchronous, LIN and MICROWIRE.

  • Easy to use software with DLL for custom software development

  • 28-pin Demo board for easy prototyping

  • Communication is logged in a transaction window in a readable format

  • 28-Pin Demo board:


    The demo board is a small, yet simple demo PCB designed to showcase the PICkit. It features PIC16F886 MCU, 4 LED's to show the state of the board and a small potentiometer. This board has multiple test points to access the I/O pins of the MCU and a prototyping area. This board Is designed to be programmed with the PICkit.

    Whats in the box?


    1x PICkit module, 1x 28-pin demo board, 1x USB cable, 1x CD containing user guides and technical documentation and source code.

    Supplied with

    28-Pin Demo Board with PIC16F886 microcontroller, USB Cable, CD containing all user’s guides, technical documentation and source code.

    Liens connexes