Weller WS 81 Analogue Soldering Station 80 W, 230V
- N° de stock RS:
- 307-9188
- Référence fabricant:
- T0053250399N
- Fabricant:
- Weller
Sous-total (1 unité)*
345,42 €
(TVA exclue)
417,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 28 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 345,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 307-9188
- Référence fabricant:
- T0053250399N
- Fabricant:
- Weller
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
| Marque | Weller | |
| Model Number | WS 81 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Analogue | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Model Number WS 81 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Analogue | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
Weller WS 81 Soldering Station Set
Introducing the WS 81 from Weller, this electronic soldering station uses an analogue dial for controlling the temperature for your soldering application. The WS81 station set is supplied with a soldering iron, soldering station, soldering tip and soldering iron rest. The soldering station offers greater flexibility over standard soldering irons as they can be used for a variety of applications.
What's included?
Power Unit
The power unit features an analogue dial to precisely control the temperature to suit the application. The temperature range is from 150°C to 450°C (302°F to 842°F), with a green led light indicating the desired temperature has been reached. The Weller PU 81 soldering station is ESD protected and offers a temperature accuracy of ±9°C, and temperature stability of ±5°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Soldering Iron
Part of this WS 81 soldering set is the WSP 80 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 80W, 24V soldering iron features a fast heat-up allowing the user to start work swiftly. Easy to change out tips enable to quickly change out a tip if required for different tasks.
Soldering Iron Rest
The Weller KH 18 soldering iron rest is an ideal place to keep the soldering iron when not in use, the solder base also has a tray for the solder sponge. The sponge keeps the tip clean, removing any old solder to keep the tip nice and shiny.
Soldering Iron Tip
The tip of choice in this set is from the LT series of soldering tips. The chisel-shaped tip end measures 2.4 mm by 0.8 mm and is 13.5 mm long. The heat transfer is very effective whilst offering longevity and durability.
Features and Benefits
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
Versions Available
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 150°C to 450°C (302°F to 842°F).
What plug does the Weller WS 81 use?
This soldering station uses a UK plug.
Soldering - Weller
Liens connexes
- Weller WS 81 Analogue Soldering Station 80 W, 230 V
- Weller PU 81
- Weller PU 81 Analogue Power Unit 80 W, 230 V
- Weller Soldering Iron Heating Element SPI 81 Series
- Weller Soldering Iron 80 W, for use with PU 81 PUD 81 PUD 81i PU WAD 101 PUD 121 PU WAD 101IG PUD 151 WD 1 WD 1M
- Weller T0053368670N
- Weller WLSK3023C
- Weller WLSK8023C