Weller WLSK8023C Analogue Soldering Station 80 W, 230V

Sous-total (1 unité)*

101,00 €

(TVA exclue)

122,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +101,00 €

*Prix donné à titre indicatif

N° de stock RS:
238-6600
Numéro d'article Distrelec:
302-27-964
Référence fabricant:
WLSK8023C
Fabricant:
Weller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller

Model Number

WLSK8023C

Product Type

Soldering Station

Tasks Supported

Soldering

Plug Type

EU

Power Rating

80W

Input Voltage

230V

Soldering Tip Temperature

485°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

No

Standards/Approvals

RoHS

Pays d'origine :
MX

Weller Soldering Station, 80W Power Rating, 230V Input Voltage - WLSK8023C


This soldering station is a benchtop tool designed to perform precision soldering tasks in professional and workshop settings. It connects to the mains at 230V and provides a single controlled output for a linked iron, allowing technicians to manage high-temperature soldering work where static-safe handling is required and analogue feedback is acceptable.

Features and Benefits:


• 80W power rating delivers rapid thermal recovery for continuous tasks
• Tip capable of 485 °C supports soldering with high-melting alloys
• ESD-safe construction minimises static risk during component handling
• Analogue display offers simple, direct temperature indication
• EU plug compatibility ensures straightforward installation in relevant regions

Applications


• Suitable for precision repair of electronic assemblies requiring high heat
• Ideal for workstation use in educational electronics labs
• Used with lead-free solder processes needing elevated tip temperatures
• Can be used for component replacement where static control is mandatory

How many simultaneous outputs does the station provide?


It features a single electrical output, supplying power to one soldering iron at a time.

What regulatory consideration is incorporated into the unit?


The design adheres to RoHS requirements, restricting certain hazardous substances in its components.

How does the control interface present temperature information?


Temperature is indicated via an analogue display, giving a direct visual reference of set or current conditions.

What plug format is supplied with the product for mains connection?


The unit is supplied with an EU-format plug for compatibility with continental sockets.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.