3M Heat Shrink Tubing, Black 1.2 mm Sleeve Dia. x 12m Length 2:1 Ratio, HSR Series

Offre groupée disponible

Sous-total (1 unité)*

28,09 €

(TVA exclue)

33,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 125 unité(s) prête(s) à être expédiée(s)
  • Plus 19 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 1428,09 €
15 - 4926,68 €
50 +25,82 €

*Prix donné à titre indicatif

N° de stock RS:
295-9702
Référence fabricant:
HSR 1,2
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Heat Shrink Tubing

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Shrink Ratio

2:1

Sleeve Length

12m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

No

Series

HSR

Statut RoHS : Exempté

Pays d'origine :
NL

3M Heatshrink Tubing in dispenser box


From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits


• Thin-walled heatshrink tubing for insulation

• Flexible after installation as no hot melt present

Applications


• Convenient protection of electronic components, wire splices and bundling of wires

• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:


• 295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter

• 295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter

• 295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter

• 295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter

• 295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter

• 295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter

• 295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter

• 295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter

• 295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter

• 295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Liens connexes