RS PRO Nylon Snap 23 mm ID

Offre groupée disponible

Sous-total (1 paquet de 10 unités)*

11,48 €

(TVA exclue)

13,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 200 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 1 200 unité(s) expédiée(s) à partir du 17 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
10 - 401,148 €11,48 €
50 - 901,088 €10,88 €
100 - 2901,034 €10,34 €
300 +0,963 €9,63 €

*Prix donné à titre indicatif

N° de stock RS:
291-688
Numéro d'article Distrelec:
304-17-399
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Hose & Jubilee Clip

Clip Type

Snap

Material

Nylon

Minimum Inside Diameter

20.3mm

Maximum Inside Diameter

23mm

Standards/Approvals

RoHS

Pays d'origine :
GB

RS PRO Plastic Hose Clips


The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.

Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:

475-1415 - 5.6 to 6.5 mm

291-587 - 6.5-7.9 mm

291-593 - 7.9-9.2 mm

291-600 - 9.2-10.3 mm

291-616 - 10.2-12.3 mm

291-622 - 11.1-13.4 mm

291-638 - 12.0-13.8 mm

291-644 - 13.1-15.1 mm

291-650 - 15.0-17.1 mm

291-666 - 16.9-19.1 mm

291-672 - 18.1-21.4 mm

291-688 - 20.3-23.0 mm

291-694 - 22.2-25.8 mm

291-701 - 24.5-27.6 mm

291-717 - 26.5-29.5 mm

Features and Benefits:


Can withstand pressure up to 200 psi

Working temperature -40°C to 130°C

Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight

Can easily be adjusted and reused after many years, even in corrosive environments

Resistant to most industrial solvents, petrol, oils, greases and many common chemicals

Clips are easy to install

Typical Applications:


Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?

To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Complies to BS EN ISO 9001:2000

Liens connexes