Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
5,64 €
(TVA exclue)
6,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 15 unité(s) expédiée(s) à partir du 08 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 5,64 € | 0,564 € |
| 5 - 9 | 5,36 € | 0,536 € |
| 10 - 29 | 5,09 € | 0,509 € |
| 30 + | 4,74 € | 0,474 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 235-0613
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Snap | |
| Material | Nylon | |
| Minimum Inside Diameter | 6.5mm | |
| Maximum Inside Diameter | 7.9mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Snap | ||
Material Nylon | ||
Minimum Inside Diameter 6.5mm | ||
Maximum Inside Diameter 7.9mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
RS PRO Nylon Snap Grip Hose Clamp
When you need a hose clamp with superb quality RS PRO offers the ideal solution with these snap grip hose clamps. They are made from strong corrosion-resistant nylon, have a unique ratchet style clamp with interlocking teeth that grips securely around a hose pipe.
Why would you choose these Snap Grip Hose clamps?
These snap grips are designed with a double row of teeth that offers twice the clamping force compared to a similar single row of teeth clamps. They can easily be adjusted and reused even in corrosive environments and are resistant to most solvents, petrol, oils, and greases.
Also Knowns as
Features and Benefits
Typical Applications
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical, and white goods manufacturer and repair.
FAQs
How do you tighten Hose Clips or Herbie Clips?
To install place the clip around the hose pipe. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.