RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Stud Size Nylon, Red
- N° de stock RS:
- 270-7653
- Fabricant:
- RS PRO
15000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 500)
0,111 €
(TVA exclue)
0,134 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
500 - 4500 | 0,111 € | 55,50 € |
5000 - 9500 | 0,097 € | 48,50 € |
10000 + | 0,082 € | 41,00 € |
*prix conseillé |
- N° de stock RS:
- 270-7653
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO Insulated Crimp Spade Connector, 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG, M4 (#8) Stud Size Nylon, Red
These RS PRO insulated crimp-spade terminals are made of a short metal tube that can be used to terminate an open wire with no need for soldering. They are also known as fork-wire terminals. You'll often see this type of connector used to attach wires to a stud, bus bar or other parts of an electrical system.
The units are made from brass with a copper-sleeved barrel to ensure they are strong and durable. They're fitted with nylon insulation, which has excellent non-conductive properties and is resistant to corrosion. The insulation has a flared design, allowing you to insert wires easily.
These terminals are certified as meeting the British safety standard (BS7671) for domestic wiring. They also conform with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can be sure the risk of electrostatic discharge is minimised.
Features and Benefits
- Red colour
- Copper contact material
- Tin contact plating
- Insulated
- Nylon insulation material
- Maximum wire size of 16 AWG (American Wire Gauge)
- Maximum wire size of 1.5 mm²
- Minimum wire size of 22 AWG
- Minimum wire size of 0.5 mm²
- Overall length of 22 mm
- SNYDL series
- M4 (#8) stud size
- Thickness of 0.75 mm
- Width of 7.2 mm
Small Pack Size
Per Unit, RS stock no: 267-3694
Large Pack Size
RS stock no: 270-7653
Spécifications
Attribut | Valeur |
---|---|
Insulation | Insulated |
Insulation Material | Nylon |
Width | 7.2mm |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | 4.3mm |
Colour | Red |
Contact Plating | Tin |
Overall Length | 22mm |
Contact Material | Copper |
Thickness | 0.75mm |