- N° de stock RS:
- 270-7573
- Fabricant:
- RS PRO
En cours d'approvisionnement -expédition le 16/07/2024, pour livraison dès le lendemain
Ajouté
Prix L'unité (en sachet de 500)
0,078 €
(TVA exclue)
0,094 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
500 - 4500 | 0,078 € | 39,00 € |
5000 - 9500 | 0,072 € | 36,00 € |
10000 + | 0,065 € | 32,50 € |
*prix conseillé |
- N° de stock RS:
- 270-7573
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO Fully Insulated Crimp Receptacles
From RS PRO a high-quality fully insulated crimp receptacle terminal is sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a voltage rating of 300 V max.
The barrel provides a robust and secure crimp and the sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquid and other contaminants when mated.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
- Female spade connector
- Provides quick and easy connection and disconnection
- Fully insulated for protection against electrical shock and shorting
- Resistance to corrosion, added strength and excellent conductivity
- Colour-coded insulation for easy identification of terminal size
- Funnelled insulation design allows easy wire insertion
Applications
- Industrial control systems
- Industrial machines
- Automotive applications
- Communication equipment
- Power supplies
- HVAC
- Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped onto the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool.
A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Small Pack Size
Per Unit, RS stock no: 178-8289
Large Pack Size
RS stock no: 270-7573
Spécifications
Attribut | Valeur |
---|---|
Type | Receptacle |
Spade Connector Type | Tab Terminal |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | Nylon |
Overall Length | 22mm |