SICK for Use with Retroreflective Sensors

Sous-total (1 unité)*

23,14 €

(TVA exclue)

28,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 65 unité(s) prête(s) à être expédiée(s)
  • Plus 147 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +23,14 €

*Prix donné à titre indicatif

N° de stock RS:
265-2748
Numéro d'article Distrelec:
302-28-503
Référence fabricant:
C110A
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Product Type

Sensor Reflector

For Use With

Retroreflective Sensors

Standards/Approvals

No

Statut RoHS : Exempté

SICK Sensor Reflector, Round Shape, PMMA/ABS Material - C110A


This sensor reflector is an essential accessory designed specifically for retroreflective sensors with a diameter of 80mm, this round reflector features a screw-on mounting system, ensuring ease of installation and stability. Constructed from Durable PMMA/ABS material, it can withstand a broad temperature range from -30°C to +65°C, making it suitable for various industrial applications.

Features & Benefits


• Weather-resistant design offers durability in harsh environments
• High-temperature tolerance ensures reliable operation across temperatures
• Round shape optimises light reflection for enhanced sensor performance
• Screw connection simplifies installation and maintenance processes
• Made from robust PMMA/ABS for long-lasting resilience
• Specific design compatible with numerous retroreflective sensors

Applications


• Used with retroreflective sensors for automated machinery
• Ideal for industrial automation and safety monitoring systems
• Utilised in outdoor settings where weather resistance is critical
• Supports various sensor connectivity in electronic

What materials are used in the construction of this accessory?


The reflector is MADE from PMMA and ABS, ensuring a robust and Durable build suitable for high-performance applications.

How does the mounting system benefit installation processes?


The screw-on mounting system allows for Rapid and secure fitting, minimising installation time and ensuring stability during operation.

What range of temperatures can this reflector accessory withstand?


It is designed to operate effectively between -30°C and +65°C, making it versatile for different industrial conditions.

Can this reflector be used in outdoor applications?


Yes, the weather-resistant design ensures it can reliably function in various outdoor environments without degradation.

Liens connexes