RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screw DIN 965 x 12.0mm

Sous-total (1 paquet de 500 unités)*

36,50 €

(TVA exclue)

44,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 500 unité(s) expédiée(s) à partir du 23 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
500 +0,073 €36,50 €

*Prix donné à titre indicatif

N° de stock RS:
264-6446
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M3

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

RS PRO Stainless Steel Pozidriv Countersunk Screw


Introducing the range of RS PRO Pozidriv Countersunk Machine Screws, perfect for easy tightening with a secure grip using a Pozidriv recess in a wide range of applications where a flush finish is required against two surfaces. Designed to offer superior quality and performance, the fixings can be used with pre-tapped holes or through holes when used with threaded nuts. These durable RS PRO stainless steel fixings are available in a range of lengths and thread sizes, and are perfect for range of applications and environments.

Features and Benefits:


  • A2 Grade Stainless Steel

  • Excellent corrosion resistance

  • Strong abrasion resistance

  • Countersunk head for a flush finish against the joined surfaces

  • Long life

  • Low maintenance

  • Easy to clean

  • Wide temperature range, can be used up to 300°C

Applications:


Machine screws are threaded fasteners used to secure components in machinery, electronics, construction, automotive, and woodworking applications and are available in a range of sizes, materials and head types, dependant on the application they are being used for. They ensure reliable and secure connections and are commonly used in machinery assembly, electrical installations, automotive and aerospace industries, general construction, and repair tasks.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 528952
Large Pack Size: 2646446

Liens connexes