- N° de stock RS:
- 262-3266
- Fabricant:
- RS PRO
10 En stock, livraison sous 1 jour(s) (stock Europe)
100 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
20,576 €
(TVA exclue)
24,897 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 20,576 € | 102,88 € |
*prix conseillé |
- N° de stock RS:
- 262-3266
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO IEC Mineral Insulated Type K Thermocouple with Miniature Plug (1.5 x 150mm)
A hardwearing type K thermocouple with a single element insulated hot junction reducing electrical interference and terminating in a flat 2 pin miniature plug connector. The type K thermocouple features a flexible 1.5 x 150mm probe designed to be bent or formed to suit a wide range of applications and flexible mineral insulation providing excellent response times.
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features a robust IEC colour coded thermoplastic connector housing reliable and hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1450
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features a robust IEC colour coded thermoplastic connector housing reliable and hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1450
Features and Benefits
Type K thermocouple with miniature flat pin plug
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel probe
Impact resistant thermoplastic housing
Polarity clearly marked on housing
IEC colour coded
Probe maximum temperature of 1100°C
Pot seal maximum temperature of 200°C
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel probe
Impact resistant thermoplastic housing
Polarity clearly marked on housing
IEC colour coded
Probe maximum temperature of 1100°C
Pot seal maximum temperature of 200°C
Standards and Approvals: IEC-584
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Spécifications
Attribut | Valeur |
---|---|
Thermocouple Type | K |
Probe Diameter | 1.5mm |
Probe Length | 150mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +1100°C |
Termination Type | Miniature Plug |
Standards Met | IEC |
Minimum Temperature Sensed | -40°C |