RS PRO PT100 RTD Detector 2 mm Dia, 10 mm Long, 2 Wire, Class A 500 °C Max
- N° de stock RS:
- 262-3175
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
56,90 €
(TVA exclue)
68,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 50 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 5,69 € | 56,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-3175
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | RTD Detector | |
| Sensor Type | PT100 | |
| Probe Length | 10mm | |
| Probe Diameter | 2mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 500°C | |
| Termination Type | Chip | |
| Series | XQ | |
| Probe Material | Platinum | |
| Hazardous Area Certification | NO | |
| Number of Wires | 2 | |
| Accuracy | Class A | |
| Response Time | 0.4s | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type RTD Detector | ||
Sensor Type PT100 | ||
Probe Length 10mm | ||
Probe Diameter 2mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 500°C | ||
Termination Type Chip | ||
Series XQ | ||
Probe Material Platinum | ||
Hazardous Area Certification NO | ||
Number of Wires 2 | ||
Accuracy Class A | ||
Response Time 0.4s | ||
- Pays d'origine :
- GB
RS PRO Thin Film Pt100 Resistance Temperature Detector (10 x 2mm)
An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature. ;The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.;Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry. ;Supplied in packs of 10, for packs of 1 see RS PRO 362-9799
Features and Benefits
Platinum Thin Film RTD;Class A tolerance;Temperature sensor resistance of 100Ω;High stability and accurate output;Linear output over a wide operating range;A fast thermal response time of 0.4s;Resistant to vibration and shock;Temperature measurement range from -50 to +500°C;10 mm lead wires
Standards and Approvals: IEC 60751
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:362-9799
Large Pack Size:262-3175
Large Pack Size:262-3175
Liens connexes
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class A 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C Max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class A 500 °C Max
- RS PRO PT100 RTD Detector 1.2 mm Dia 2 Wire, Class A 500 °C Max
- RS PRO PT100 RTD Detector 1 mm Dia 2 Wire, Class A 500 °C Max
- RS PRO PT100 RTD Detector 1.2 mm Dia Class A 500 °C Max