RS PRO, XQ Series Thermocouple Connector Standard Quick Wire Thermocouple Connector Socket for Use with Thermocouple,

Sous-total (1 paquet de 10 unités)*

92,07 €

(TVA exclue)

111,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +9,207 €92,07 €

*Prix donné à titre indicatif

N° de stock RS:
262-3156
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

Sub Type

Standard Quick Wire Thermocouple Connector Socket

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

IEC, RoHS Compliant

RS PRO IEC Colour Coded Quick Wire Thermocouple Socket Connector (Type K)


An inline quick wire thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a ’jab-in’ wiring connection for easy wire termination, simply insert the wire and tighten the screw.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 10.

For a compatible plug see RS PRO 262-3155

Features and Benefits


Quick Wire thermocouple connector

For use with Type K thermocouples

IEC colour coding for quick and easy identification

Made from impact resistant thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Quick and easy ’jab-in’ wire termination

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Large Pack Size:262-3156

Liens connexes