RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector 4 mm for Use with Thermocouple, BS Standard

Sous-total (1 paquet de 10 unités)*

41,48 €

(TVA exclue)

50,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 140 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +4,148 €41,48 €

*Prix donné à titre indicatif

N° de stock RS:
262-3112
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Thermocouple Connector

Sub Type

Miniature Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Diameter

4mm

Standards/Approvals

BS

RS PRO BS Colour Coded Miniature Thermocouple Plug Connector (Type T)


An inline miniature thermocouple plug connector featuring polarised contacts ideal for general purpose applications with Type T thermocouples. Designed with a screw down wiring connection for easy wire termination.

BS colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple plug features Copper contacts for excellent conductivity and is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 10, for packs of 1 see RS PRO 455-9578

Features and Benefits


Thermocouple connector plug

For use with Type T thermocouples

BS colour coding for quick and easy identification

Made from impact resistant thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw termination

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:455-9578
Large Pack Size:262-3112

Liens connexes