RS PRO 120W Fan Motor for use with RS PRO Impellers and Motor Brackets
- N° de stock RS:
- 255-8460
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
57,36 €
(TVA exclue)
69,41 €
(TVA incluse)
- N° de stock RS:
- 255-8460
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| For Use With | RS PRO Impellers and Motor Brackets | |
| Maximum Rotational Speed | 1300rpm | |
| Power Consumption | 120W | |
| Supply Voltage | 220 → 240 V | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
For Use With RS PRO Impellers and Motor Brackets | ||
Maximum Rotational Speed 1300rpm | ||
Power Consumption 120W | ||
Supply Voltage 220 → 240 V | ||
- Pays d'origine :
- CN
RS PRO AC Fan Motors
RS PRO is proud to introduce a series of AC motors designed for use in motor drive and control applications. These electric square shaded-pole motors offer a counter-clockwise rotation with 1300 rpm rotational speed and use alternating current with 220 to 240 V supply voltage. Each AC motor is constructed with die-cast aluminium housing, dual ball bearings and supplied with three wire leads 500 mm in length.
Features and Benefits
- Square Shaded-pole Motor
- Counter clockwise rotation
- Robust and maintenance-free
- Multi-function external and internal rotors
Specification
- Housing: Die cast aluminium
- Electrical connection: 3 x 0.5 mm with brass Lead tips
- AC Motor: Shaded pole AC, Class B insulation
- IP Rating: IP42
- Dielectric Strength: 1500VAC/min <1mA
- Rated Voltage: 220-240 V
- Operating Temperature: -30 °C ∼ +60 °C
- Insulation Resistance: ≥10M Ohm @ 500 VDC
- VDE Certification
Applications
RS PRO offers a wide selection of fan blades and brackets compatible with these AC motors. Browse our range using the improved filters to find your ideal solution.
- Motor Drive & Control
- Low-torque applications
RS PRO AC Fan Motor Variants
- Rated Input Power: 33 W – RS stock no: 221-7686
- Rated Input Power: 38 W – RS stock no: 221-7687
- Rated Input Power: 40 W – RS stock no: 221-7670
- Rated Input Power: 70 W – RS stock no: 221-7671
- Rated Input Power: 73 W – RS stock no: 221-7672
- Rated Input Power: 95 W – RS stock no: 221-7674
- Rated Input Power: 120 W – RS stock no: 255-8460
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.