3M Ethylene Propylene Rubber Cold Shrink Tubing, Black 30.1 mm Sleeve Dia. x 229mm Length, 8420 Series
- N° de stock RS:
- 251-7588
- Numéro d'article Distrelec:
- 304-22-992
- Référence fabricant:
- 8426-9
- Fabricant:
- 3M
Offre groupée disponible
Sous-total (1 unité)*
26,54 €
(TVA exclue)
32,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 18 unité(s) prête(s) à être expédiée(s)
- Plus 50 unité(s) expédiée(s) à partir du 30 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 26,54 € |
| 15 - 49 | 25,19 € |
| 50 + | 24,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-7588
- Numéro d'article Distrelec:
- 304-22-992
- Référence fabricant:
- 8426-9
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Cold Shrink Tubing | |
| Sleeve Diameter | 30.1mm | |
| Colour | Black | |
| Shrunk Diameter | 13.9mm | |
| Sleeve Length | 229mm | |
| Material | Ethylene Propylene Rubber | |
| Standards/Approvals | UL 486D, ANSI C119.1 1974 | |
| Series | 8420 | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Cold Shrink Tubing | ||
Sleeve Diameter 30.1mm | ||
Colour Black | ||
Shrunk Diameter 13.9mm | ||
Sleeve Length 229mm | ||
Material Ethylene Propylene Rubber | ||
Standards/Approvals UL 486D, ANSI C119.1 1974 | ||
Series 8420 | ||
- Pays d'origine :
- IT
3M Cold Shrink Tubing, EPDM Rubber Material, UV-Resistant - 8420 Series - 8426-9
Wrap a layer of protection around your cable connections using this cold shrink tubing from 3M. It's suitable for indoor and outdoor use and you can submerge, bury or install it overhead, making it handy for insulating wire splices in all sorts of locations. As the tubing comes factory-expanded, it's a cinch to apply by simply removing its core once it's in position. It creates a water-tight seal that maintains its durability over time and won't perish, even when exposed to harsh elements.
Features & Benefits
• Tool-free application for ease of use
• Robust rubber construction withstands rough backfilling
• Fungus-resistant for use in hygienic settings
Applications
• Power utilities
• Security networks
• Water management systems
• Mining and minerals processing
What's the operating temperature range of this cold shrink tubing?
Thanks to its superior thermal stability, you can depend on this tubing in temperatures between -18°C and +90°C.
3M EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
• Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
• Directly buriable or submersible
• Thick-walled to resist puncture and damage
• Ideal for indoor, outdoor or overhead use
• Temp range -18°C to +90°C
Available in this range
• 251-7566 EPDM rubber cold shrink tubing, 3mm dia
• 251-7588 EPDM rubber cold shrink tubing, 13mm dia
• 251-7623 EPDM rubber coldshrink tubing, 24.1mm dia
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Liens connexes
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Silicone Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Rubber Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Diene Monomer Cold Shrink Tubing 8420 Series
- 3M Ethylene Propylene Diene Monomer Rubber Cold Shrink Tubing 8420 Series