RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- N° de stock RS:
- 251-3287
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
29,67 €
(TVA exclue)
35,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 25 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 5,934 € | 29,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3287
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
RS PRO 3mtr USB 2.0 A Male to A Male Cable
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Aluminium braided foil shielding
Applications
Laboratory equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8829
Large Pack Size: 251-3287
Liens connexes
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 3 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 4.5 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 3 m