RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m

Sous-total (1 unité)*

3,49 €

(TVA exclue)

4,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 36 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 61 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,49 €

*Prix donné à titre indicatif

N° de stock RS:
236-9067
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RS PRO

Pays d'origine :
CN

RS PRO Male Male USB A to Male Male USB A Cable, 3m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO USB version 2.0 A male to A male cable has a white PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm.

Features and Benefits


  • Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot

  • Extend shorter cables with USB A male to USB A male cables when extra length is required

  • Outer diameter of 4 mm

  • Cable length is 3 m

  • White sheath colour

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.