3M Push Compact Flash Memory Card Connector
- N° de stock RS:
- 237-6090
- Référence fabricant:
- D7E50-7316-03
- Fabricant:
- 3M
Offre groupée disponible
Sous-total (1 unité)*
6,66 €
(TVA exclue)
8,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- Plus 648 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 6,66 € |
| 10 - 24 | 5,99 € |
| 25 - 49 | 5,46 € |
| 50 - 99 | 5,14 € |
| 100 + | 4,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-6090
- Référence fabricant:
- D7E50-7316-03
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Memory Card Connector | |
| Card Type | Compact Flash | |
| Gender | Male/Female | |
| Insertion/Removal Method | Push | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Memory Card Connector | ||
Card Type Compact Flash | ||
Gender Male/Female | ||
Insertion/Removal Method Push | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
3M CF Card Header, 7E50 Series, Socket & Guide For Compact Flash ™
From 3M, this memory card holder socket mounts to 3Ms CompactFlash™ Type II, Long Guide, Surface Mount Headers. It is completely compatible with the PCMCIA standard from an electrical point of view. A guide is available to make inserting and extracting the board easier, in the same way as a PCMCIA header.
• 237-6090 is a Compact Flash Memory Card Connector
• 542-7747 is a Compatible guide for the CF Memory Card Connector
Features and Benefits
• Mounts to 3Ms CompactFlash™ Type II, Long Guide, Surface Mount Headers
• Modular "snap on" design and multiple button types for design flexibility
• Can be used with either top or bottom mount (normal or inverse polarization) headers
• Latching retainer is used with normal polarization 3M's Compact Flash™ • Type II headersSocket for a memory board in Compact Flash format i.e. four times smaller than that of a PCMCIA board
Applications
This 3M CF Card Reader can be pre-assembled to connector to reduce handling and assembly time. It meets CFA standards for known compatibility and reliability.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Memory Card Connectors
Note
Dimensions of the flash board (mm): 36 x 43 x 3.3