Integral Memory Compact Flash 64 GB Compact Flash Card
- N° de stock RS:
- 180-5837
- Référence fabricant:
- INCFA64G-550/540
- Fabricant:
- Integral Memory
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 180-5837
- Référence fabricant:
- INCFA64G-550/540
- Fabricant:
- Integral Memory
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
| Marque | Integral Memory | |
| Memory Size | 64GB | |
| Product Type | Compact Flash Card | |
| Memory Card Format | Compact Flash | |
| Read Speed | 550Mbps | |
| Write Speed | 540Mbps | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Integral Memory | ||
Memory Size 64GB | ||
Product Type Compact Flash Card | ||
Memory Card Format Compact Flash | ||
Read Speed 550Mbps | ||
Write Speed 540Mbps | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- Pays d'origine :
- TW
Integral Memory RAM
The Integral memory RAM UltimaPro X2 CFast 2.0 is a 64GB memory card. It allows the users to capture high-quality RAW images and 4K video and with the high transfer speed. This memory card gives optimum performance with the burst-mode shooting of professional-grade cameras.
Features and Benefits
• Fast SATA III interface
• High reliability
• High shock resistance
• Low power consumption
• Read speeds of up to 550MB/s
• Write speeds of up to 540MB/s
Applications
• Camcorders
• Cinematic cameras
• DSLR cameras
Liens connexes
- Integral Memory 2 GB SD SD Card
- Eaton CompactFlash Compact Flash Industrial Grade 4 GB Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Integral Memory 4 GB SDHC SD Card, Class 10
- Integral Memory 8 GB SDHC SD Card, Class 4
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
- Integral Memory 64 GB SDXC SD Card Class 10
- Integral Memory USB 2.0 Flash Drive 64 GB USB 2.0 USB Flash Drive