RS PRO PVC Cable Trunking Separator [Divider]

Offre groupée disponible

Sous-total (1 sachet de 5 unités)*

36,31 €

(TVA exclue)

43,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 14 restante(s), prêt à être expédié
  • Plus 1 unité(s) expédiée(s) à partir du 05 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 936,31 €7,262 €
10 - 2434,49 €6,898 €
25 +27,59 €5,518 €

*Prix donné à titre indicatif

N° de stock RS:
237-4045
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Trunking Accessory Type

Divider

Material

PVC

Pays d'origine :
DE

RS PRO PVC Cable Trunking Divider


Complete your cable trunking design and install with these high-quality RS PRO cable trunking dividers. They are made from PVC material, available in white RAL 9010, for use with RS PRO PVC 2m mini cable trunking.

Why would you need these cable trunking accessories?


During the installation of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking dividers are the ideal solutions that can easily be incorporated into the trunking layout with a professional finish.

Features and Benefits


  • Compatible with RS PRO 2m cable data trunking

  • Made from PVC material

  • White RAL 9010

  • Hardly-inflammable

  • Self-extinguishing

  • Ideal for new installation or renovation

RS PRO PVC Cable Trunking Divider Variants



Compatible RS PRO PVC Cable Trunking


  • Pack size 8 m, 60 mm x 60 mm, RS stock no: 237-4052

  • Pack size 24 m, 60 mm x 60 mm, RS stock no: 237-4051

  • Pack size 6 m, 80 mm x 60 mm, RS stock no: 237-4054

  • Pack size 24 m, 80 mm x 60 mm, RS stock no: 237-4053

  • Pack size 4 m, 110 mm x 60 mm, RS stock no: 237-4056

  • Pack size 16 m, 110 mm x 60 mm, RS stock no: 237-4055

You May Also Need


RS PRO offer a range of compatible accessories that include external corner, Internal corners, end caps, and dividers. Browse our range in Cable Trunking Accessories using the improved attribute filters for your ideal solution.

Why would you choose RS PRO for PVC Cable Trunking?


RS PRO offer a comprehensive range of cable trunking and cable trunking accessories. Our PVC cable trunking is superb when it comes to quality and durability and is available in multiple dimensions. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Applications


  • Workshops

  • Laboratories

  • Commercial & Industrial

Liens connexes