RS PRO Heat Shrink Tubing, Black 180 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- N° de stock RS:
- 226-9088
- Numéro d'article Distrelec:
- 304-06-960
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
75,06 €
(TVA exclue)
90,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- Plus 16 unité(s) expédiée(s) à partir du 30 mars 2026
- Plus 35 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 75,06 € |
| 15 - 49 | 71,32 € |
| 50 + | 69,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 226-9088
- Numéro d'article Distrelec:
- 304-06-960
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 180mm | |
| Colour | Black | |
| Shrunk Diameter | 50mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Flame Retardant | No | |
| Standards/Approvals | RoHS | |
| Halogen Free | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 180mm | ||
Colour Black | ||
Shrunk Diameter 50mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant No | ||
Standards/Approvals RoHS | ||
Halogen Free No | ||
- Pays d'origine :
- CN
RS PRO Heavy Wall Adhesive Lined Heat Shrink Tubing, 3:1 Ratio
From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used as insulation protection for cables and terminals. This heavy wall heat-shrink tubing has a thick outer layer with excellent abrasion and corrosion resistance.
Once heated, the outer protective layer is formed and the inner forms an adhesive layer that protects against moisture and secures the object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields such as communications, power cables, and chemical pipelines.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
Sleeve Diameter - Variants
Application
Liens connexes
- RS PRO Heat Shrink Tubing, Black 19 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 13 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 33 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 51 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 70 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 16 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 12 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 55 mm Sleeve Dia. x 1.22m Length 3:1 Ratio