RS PRO Female RJ45 Connector, Panel Mount, Cat5e
- N° de stock RS:
- 218-8315
- Fabricant:
- RS PRO
Prix la pièce
8,16 €
(TVA exclue)
9,87 €
(TVA incluse)
5 En stock pour livraison sous 1 jour(s)*
* Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.
Unité | Prix par unité |
---|---|
1 - 4 | 8,16 € |
5 - 9 | 7,59 € |
10 + | 7,14 € |
- N° de stock RS:
- 218-8315
- Fabricant:
- RS PRO
- Pays d'origine :
- GB
RS PRO Slim RJ45 CAT5e Shielded Front Mount Feedthrough Connector
From RS PRO a range of super high-quality RJ45 feedthrough connectors with female ports. These shielded panel mount Cat5e connectors are commonly used in custom applications where ethernet-based connectivity is required. They have a slim profile so will only take up minimal space when installed in enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat5e ethernet cables and when combined produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat5e ethernet cables and when combined produce reliable transmissions in telecommunications and networking.
Features and Benefits
• RJ45 shielded connector
• Cat5e
• Female receptacles
• Panel Mount
• Standard rectangular cut-out
• Optional hole mounting
• Use Cat5e cables (T568A & T568B wiring)
• Low rear profile ideal for applications with minimal space
• No soldering or punch termination
• Operating temperature: Min -10 °C, Max +70 °C
• Cat5e
• Female receptacles
• Panel Mount
• Standard rectangular cut-out
• Optional hole mounting
• Use Cat5e cables (T568A & T568B wiring)
• Low rear profile ideal for applications with minimal space
• No soldering or punch termination
• Operating temperature: Min -10 °C, Max +70 °C
Material
• RJ45 In-Line Coupler: PC/ABS, UL 94V-0, Black colour
• Coupler Contact: Phosphor Bronze, 3-50 micro inches gold plating over nickel plate
• PCB: FR4, UL 94V-0
• Plastic frame: Polyamide UL94 V-2
• Coupler Contact: Phosphor Bronze, 3-50 micro inches gold plating over nickel plate
• PCB: FR4, UL 94V-0
• Plastic frame: Polyamide UL94 V-2
Variants
CAT5e
• Cat5e supports 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet.
Consider RS PRO Cat5e Cables!
RS PRO offers a wide range of Cat5e cables, both terminated and unterminated. These cables are a version of ethernet cables, running from the internet source, like a router, to the intended target. The use of copper within the patch cord itself guarantees excellent network connection with reliable and smooth internet activity, suitable for both home and workplace environments. Browse our range for your ideal solution.
Applications
• Telecommunication
• Ethernet Network Interface
• Computers
• Ethernet Network Interface
• Computers
Why would you choose RS PRO for RJ45 Connectors?
RS PRO offers a wide range of ethernet connector products to suit your applications. Our range of RJ45 connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Approvals
• ISO/IEC 11801 and EN50173
• ANSI/TIA/EIA 568B.2
• ANSI/TIA/EIA 568B.2
Attribut | Valeur |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Series | FT |