Fluke PM9080/101 Oscilloscope RS232 Cable, Model 1642343, For Use With 190 Series

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
205-738
Référence fabricant:
PM9080/101
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Accessory Type

RS232 Cable

For Use With

190 Series

Model Number p

1642343

Statut RoHS : Exempté

Pays d'origine :
TW

ScopeMeter 190 Series Accessories


Note

For Oscilloscope 190 204 series Carrying Case kit see RS stock 716-7416 manufacturers part number SCC290
This product has a non UK main plug please refer to RS Stock no. 480-4143 (replacement battery charger)

FLUKE Oscilloscope RS232 Cable, For Use With 190 Series, 1.5m Cable Length - PM9080/101


Open a line of communication between your testing instrument and your computer with this oscilloscope RS232 cable from FLUKE. As it reliably transfers information between your testing tool and a PC, it's just what you need to tackle technical tasks like electrical diagnostics and repairs. This makes it easy to download data so you can analyse it at a time that suits you. Thanks to the unit's optical isolation, you can rely on it to put a barrier between devices, which helps to ensure short circuits or ground loops don't cause damage. This versatile cable is compatible with instruments from FLUKE's 190 range of handheld in-field oscilloscopes.

• Wide operating temperature range between 0°C and +50°C for compatibility with challenging settings
• Light weight of 0.14g puts minimal strain on equipment
• Directly print screens to a computer for quick and easy documentation

Applications


• Laboratories and testing facilities
• Electronics manufacturing
• Automated production lines
• Food and beverage industries

How long is this cable?


The assembly has a generous length of 1.5m, so you have plenty of cable to set up your devices as you need them.

Liens connexes