Bosch Rexroth M8 Flange Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- N° de stock RS:
- 197-1440
- Référence fabricant:
- 3842345081
- Fabricant:
- Bosch Rexroth
Sous-total (1 paquet de 100 unités)*
32,40 €
(TVA exclue)
39,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 3 600 unité(s) prête(s) à être expédiée(s)
- Plus 2 800 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 3 400 unité(s) expédiée(s) à partir du 31 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 0,324 € | 32,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 197-1440
- Référence fabricant:
- 3842345081
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Connector Type | Flange Nut | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Product Family | Bosch Rexroth | |
| Product System | MGE | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Connector Type Flange Nut | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
Bosch Rexroth Connecting Component, Collar Nut Type, M8 Thread Size - 3842345081
Get a good grip when building industrial assemblies thanks to this connecting component from Bosch Rexroth. It's a collar nut with an extended base that acts as a washer to ensure a reliable hold. This makes it just the thing for clamping, fixing and levelling jobs where a secure, vibration-proof connection is a must. The M8 thread size means it's broadly compatible with standard fasteners, so you can incorporate it into your existing setup without a hitch.
Features & Benefits
• Supplied in a pack of 10 for making multiple connections
• Compatible with 40, 45, 50 and 60mm aluminium profile struts for versatility
• Compatible with 40, 45, 50 and 60mm aluminium profile struts for versatility
Applications
• Construction sites
• Engineering facilities
• Food and beverage processing
• Engineering facilities
• Food and beverage processing
What material is this collar nut made from?
It's made from tough galvanised steel that resists corrosion and abrasion, so you can rest assured it handles the demands of harsh industrial environments.
Alternative for the Bosch parts
Liens connexes
- Bosch Rexroth M8 Flange Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M6 Profile Connector Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28mm
- Bosch Rexroth Profile Connector Strut Profile 8 Groove Size 8 mm, 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm, Groove Size 10mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm, Groove Size 10mm
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm, Groove Size 8mm