RS PRO 1.5 mm IDM 503 / 505 Female Crimp Contact, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- N° de stock RS:
- 181-1455
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 paquet de 100 unités)*
92,70 €
(TVA exclue)
112,20 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 - 400 | 0,927 € | 92,70 € |
| 500 - 900 | 0,83 € | 83,00 € |
| 1000 + | 0,749 € | 74,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-1455
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | IDM 503 / 505 | |
| Accessory Type | Crimp Contact | |
| Current | 10A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 1.5mm² | |
| Standards/Approvals | No | |
| Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Size | 1.5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series IDM 503 / 505 | ||
Accessory Type Crimp Contact | ||
Current 10A | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 1.5mm² | ||
Standards/Approvals No | ||
Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Size 1.5 mm | ||
The RS PRO Heavy duty power connector contacts is a crimp contact with wire size of 1.5mm² and 5A of current rating.
Plating Material: Brass with gold plating
Gender: Female
Liens connexes
- RS PRO 1.5 mm IDM 503 / 505 Male Crimp Contact, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- RS PRO 1.5 mm IDM 503 / 505 Female Crimp Contact, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- RS PRO 1.5 mm IDM 503 / 505 Male Crimp Contact, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm²
- Weidmüller HDC Male, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- Weidmüller HDC Male Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- ILME CX Male Crimp Contact, 40A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
- RS PRO IDM 503 / 505 Panel Mount On-Off Temperature Controller, 2 Output Relay 30V dc On-Off
- RS PRO IDM 503 / 505 Panel Mount On-Off Temperature Controller, 2 Output Relay 240V ac On-Off