KEMET C87 Polypropylene Film Capacitor, 470V ac, ±5%, 10μF, Through Hole

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
181-0246
Référence fabricant:
C878BF35100AA0J
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Capacitance

10µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C87

Lead Pitch

13.4mm

Lead Length

6.3mm

Height

78mm

Dimensions

35 Dia. x 78mm

Dielectric

Polypropylene

Terminal Type

Faston

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.8mm

Dissipation Factor

20 x 10^4%

C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Liens connexes