- N° de stock RS:
- 176-0007
- Fabricant:
- RS PRO
36 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
974,66 €
(TVA exclue)
1 179,34 €
(TVA incluse)
Unité | Prix par unité |
1 + | 974,66 € |
- N° de stock RS:
- 176-0007
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro Dual Channel Soldering Station
Introducing the RS PRO dual channel smart soldering station. A technically brilliant soldering product rarely seen at this price point. Designed for DIY and professional applications, capable of long sustained usage without fatigue. The ideal equipment for all your soldering and de-soldering solutions.
What makes this so special?
A customisable RS PRO dual channel soldering station that automatically recognises the soldering tools that you connect and uploads the corresponding parameters, plus the dual channels work simultaneously.
What makes this so special?
A customisable RS PRO dual channel soldering station that automatically recognises the soldering tools that you connect and uploads the corresponding parameters, plus the dual channels work simultaneously.
Features and benefits
• Dual channels work simultaneously - soldering iron and the tweezers
• Large LCD display illustrate supporting parameter data
• Automatic soldering tool recognition
• 3 pre-set temperature operations for simplified operations
• Maximum power output for the single channel soldering iron is 150 W (ability to support welding large bond pads and weldments)
• Combined maximum power output: 200 W
• 100 W soldering tweezers allow soldering and de-soldering various SMD devices
• 130 W Soldering iron reaches maximum temperatures within 10 seconds
• Large LCD display illustrate supporting parameter data
• Automatic soldering tool recognition
• 3 pre-set temperature operations for simplified operations
• Maximum power output for the single channel soldering iron is 150 W (ability to support welding large bond pads and weldments)
• Combined maximum power output: 200 W
• 100 W soldering tweezers allow soldering and de-soldering various SMD devices
• 130 W Soldering iron reaches maximum temperatures within 10 seconds
Specifications
• Power consumption: 200 W (max)
• Input voltage: 230V AC±10% 50Hz
• Temperature Range: +150-480 ℃
• Shortcut temperature: 3 groups temperatures can adjust and use quickly
• Standby mode and auto sleep mode supported
• Setting Mode: Keying adjustment and immediate access
• Net Weight: 4.97 kg
• Input voltage: 230V AC±10% 50Hz
• Temperature Range: +150-480 ℃
• Shortcut temperature: 3 groups temperatures can adjust and use quickly
• Standby mode and auto sleep mode supported
• Setting Mode: Keying adjustment and immediate access
• Net Weight: 4.97 kg
Dimensions
• Length 265 mm x Width 230 mm x Height: 160 mm
What comes in the package?
• Heavy duty main station unit
• Soldering Iron - 130 W
• Tweezers - 100 W
• 2 piece Iron holder with cleaning sponge
• 2 Manuals
• 2 piece power cord ( UK + European Plug)
• 3.5 mm grounding receptacle
• Soldering Iron - 130 W
• Tweezers - 100 W
• 2 piece Iron holder with cleaning sponge
• 2 Manuals
• 2 piece power cord ( UK + European Plug)
• 3.5 mm grounding receptacle
Are replacement soldering irons and tweezers available?
Yes, replacement soldering irons and tweezers are available please see datasheet for the full compatible list including soldering tip accessories.
Compatible soldering irons and tweezers replacements
• Soldering irons RS stock no: 179-0020, 179-0021, 179-0022, 179-0023
• Tweezers: RS stock no: 179-6031, 179-6032 and 179-6033
Yes, replacement soldering irons and tweezers are available please see datasheet for the full compatible list including soldering tip accessories.
Compatible soldering irons and tweezers replacements
• Soldering irons RS stock no: 179-0020, 179-0021, 179-0022, 179-0023
• Tweezers: RS stock no: 179-6031, 179-6032 and 179-6033
Note
Solder is not included
Spécifications
Attribut | Valeur |
---|---|
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 200W |
Input Voltage | 230V |
Soldering Tip Temperature | 480°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |
- N° de stock RS:
- 176-0007
- Fabricant:
- RS PRO