RS PRO Electric Soldering Iron, 24 V, 130 W

Sous-total (1 unité)*

59,04 €

(TVA exclue)

71,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +59,04 €

*Prix donné à titre indicatif

N° de stock RS:
179-0021
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Soldering Iron

Power Type

Electric

Sub Type

Soldering Iron

Power Rating

130W

Series

GT

Standards/Approvals

No

Pays d'origine :
CN

130W Electric Soldering Iron


This iron comes with alloy high-quality heating element supplying instant heating within 10 seconds to reach 350℃. It’s suitable for most soldering components tasks. With high-tech sensor inside, it can recognize working or non-working status and enter in auto sleep function to save energy.

Applications


This soldering iron is used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. It’s commonly used by:

• Production line

• Institutes

• Enterprises

• Education and practice

• Maintenance

• Hobby user

Features and Benefits


● Specially designed handle that allows users to rest their fingers on the handle comfortably, significantly reducing fatigue.

● High quality alloy heater element with excellent thermal stability.

● Silicon handle is soft and overheat protected.

● Rapid heating-up, about 10 seconds to reach 350℃.

● Energy saving with auto sleep function.

● Easy to replace pluggable heater/soldering tip, reducing consumable replacement cost.

● The heater using low voltage AC source to ensure the anti-static and no leakage, no interference.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Liens connexes