Microchip PG164140,

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

79,45 €

(TVA exclue)

96,13 €

(TVA incluse)

N° de stock RS:
171-7762
Référence fabricant:
PG164140
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Kit Contents

One USB Cable, One MPLAB PICkit 4 In-Circuit Debugger/Programmer

Core Architecture

PIC

Standards/Approvals

CE and RoHS

For Use With

PIC and dsPIC Microcontrollers

Product Type

Programmers & In-Circuit Emulator

Microchip MPLAB PICkit 4 In-circuit debugger allows you to program faster than before and comes ready to support the PIC and dsPIC flash microcontroller devices. The MPLAB X Integrated Development Environment (IDE) graphical user interface has add new device support and feature upgrades making it easy to maintain giving you more flexibility for the future.

The PICkit device has a unique programmer-to-go function as well as a micro SD card slot that holds program data, just press on the logo to program. The MPLAB PICkit 4 can also be powered by the target board when you are on the go just connect the In-circuit serial programming cable. Connection for the MPLAB PICkit 4 debugger is normally to the computer via a high-speed 2.0 USB interface (no external power required). If connecting the In-circuit debugger programmer to the target board then this is through an 8-pin Single In-Line (SIL) connector. This connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™ (ICSP™).

The Microchip MPLAB PICkit 4 In-Circuit Debugger/Programmer comes with a USB to micro-B USB cable, Warranty card and two MPLAB PICKit 4 stickers.

Features and Benefits

  • Cost effective

  • CE and RoHS-compliant

  • Matches silicon clocking speed

  • Wider Target voltage of 1.20V to 5.5V

  • Can be powered from the target to program in the field

  • Minimal current consumption at <100μA from target

  • Portable USB-powered / option to be self-powered from the target (2.7V to 5.5V)

  • 8-pin single in-line header, supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming Data Gateway

  • Backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP

  • Programmer-to-Go (PTG) support

  • Just install the latest version of MPLAB X IDE, which is available as a free download at http://www.microchip.com/mplab/mplab-x-ide

    RS Related products include AC102015 180-7529 Debugger adapter board, DM240001-3 124-0946 Explorer 16/32 Development kit, and DM160228 904-8430 Explorer 8 Development kit.

    Liens connexes