TDK 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 144-7275
- Référence fabricant:
- CGA1A2C0G1H680J030BA
- Fabricant:
- TDK
Bénéficiez d'une remise sur les achats en gros
Ajoutez 1000 de plus pour économiser 1,00 €
Consulter les options de prix de grosSous-total (1 paquet de 250 unités)*
5,75 €
(TVA exclue)
7,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 250 - 750 | 0,023 € | 5,75 € | - |
| 1000 - 2250 | 0,022 € | 5,50 € | 1,00 € |
| 2500 - 4750 | 0,022 € | 5,50 € | 2,50 € |
| 5000 - 12250 | 0,021 € | 5,25 € | 10,00 € |
| 12500 + | 0,021 € | 5,25 € | 25,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-7275
- Référence fabricant:
- CGA1A2C0G1H680J030BA
- Fabricant:
- TDK
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TDK | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 600μm | |
| Standards/Approvals | No | |
| Width | 300μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 600μm | ||
Standards/Approvals No | ||
Width 300μm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are Ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Liens connexes
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
