RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 20 x 8mm
- N° de stock RS:
- 136-8967
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 136-8967
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Type | Feet | |
| Length | 20mm | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 20mm | |
| Material | Rubber | |
| Dimensions | 20 x 20 x 8mm | |
| Height | 8mm | |
| Colour | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Type Feet | ||
Length 20mm | ||
For Use With Extruded Aluminium Enclosures | ||
Width 20mm | ||
Material Rubber | ||
Dimensions 20 x 20 x 8mm | ||
Height 8mm | ||
Colour Black | ||
- Pays d'origine :
- TW
RS PRO Rubber Feet
Complete your enclosure projects with these high-quality rubber feet from RS PRO. There is a choice in design which includes square, round, and round hemisphere with self-adhesive backing. Installation is quick and easy; a typical install involves placing a rubber foot at each corner to create a protective barrier between the surface and the enclosure.
Features and Benefits
- Rubber feet
- Self-Adhesive
- Square and round styles
- ROHS compliance
RS PRO Rubber Feet Variant – Available Separately
Applications
RS PRO rubber feet are commonly used as accessories for Extruded Aluminium Enclosures
Note
RS stock no: 136-8970 is NOT self-adhesive
Liens connexes
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 7.3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 11.5 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 6 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 8 x 2.5mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 22 x 10mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20.5 x 20.5 x 7.8mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12.5 x 12.5 x 3.2mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12.5 x 12.5 x 6mm