RS PRO Tool Case 400 mm 530 mm 180mm
- N° de stock RS:
- 125-3049
- Numéro d'article Distrelec:
- 304-03-901
- Fabricant:
- RS PRO
Sous-total (1 unité)*
283,73 €
(TVA exclue)
343,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 40 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 283,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 125-3049
- Numéro d'article Distrelec:
- 304-03-901
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Length | 530mm | |
| Width | 180mm | |
| Height | 400mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 5kg | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Length 530mm | ||
Width 180mm | ||
Height 400mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 5kg | ||
Standards/Approvals No | ||
Statut RoHS non applicable
RS PRO Raptor Tool Case
From RS PRO, this Raptor Tool Case is tough and versatile. The ideal portable case for transporting and organising tools and components, it is a perfect solution for engineers and technicians looking to transport tools safely and conveniently. Protected from impact and water ingress, you can confidently store your most vital tools.
With robust closing latches, and twin eyelets for padlocking if necessary, the Raptor is ideal for even long term storage of delicate tools. It is even stackable, and coupled with its IP67 protection rating, is durable enough to be transported with complete confidence. All these features combine to give functionality and reliability not found in other tool storage solutions.
The Raptor Tool Case features convenient internal organisers which allow you to store and compartmentalize multiple tools and components. There are dividers in the base compartment and a hinged organizing trays in the lid. There is also a document wallet compartment in the lid for easy access to the on-the-job paperwork you need.
Features and Benefits
• Waterproof (IP67)
• Dustproof
• Impact/shock resistant
• Stackable
• Soft-grip carry handle
• Dimensions: 530 x 400 x 230 mm
• Lockable with padlock (not included)
Applications
The RS Pro Raptor cases are ideal for engineers, technicians and those that work in maintenance. The tool case is waterproof, and rated to IP67. This means the cases can protect the contents from dust ingress and even from liquids when submerged in water.
The kit provides a secure way to store and transport components to attend different jobs, and is able to withstand harsh conditions and environments.
Alternative Versions Available
• 125-3050 is a Raptor tool case with wheels
• 125-3049 is a Raptor tool case without wheels
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
RS Pro Tool Cases
Liens connexes
- RS PRO Tool Case Wheeled 400 mm 530 mm 230 mm
- Facom 2 Drawer Polypropylene Tool Case 180 mm 530 mm 390 mm
- SKF Tool Case 360 mm 530 mm 110 mm
- Gedore Aluminium, Metal Tool Box & Tool Cases 180 mm 480 mm
- Virax Leather Tool Bag Shoulder Strap 530 mm x 180 mm x 170 mm
- RS PRO Tool Case
- GT Line 2 Drawer Aluminium Tool Case 180 mm 462 mm 345 mm
- RS PRO ABS Tool Case