Honeywell Technologies SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP

Bénéficiez d'une remise sur les achats en gros

Ajoutez 500 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 boîte de 50 unités)*

2 359,65 €

(TVA exclue)

2 855,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 50 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
La Boite*
Économie
50 - 45047,193 €2 359,65 €-
500 - 120045,777 €2 288,85 €3%
1250 - 245043,418 €2 170,90 €7%
2500 - 495041,058 €2 052,90 €12%
5000 +38,698 €1 934,90 €18%

*Prix donné à titre indicatif

N° de stock RS:
214-1503
Référence fabricant:
SSCDANV015PGAA5
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Sensor Type

Absolute Pressure Sensor

Product Type

Gauge Pressure Sensor

Maximum Overload Pressure

30psi

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

15 psi

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Height

13.75mm

Length

10mm

Standards/Approvals

No

Series

SSC

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Gauge Pressure Sensor, 0 to 15psi Pressure Range, 3.3 to 5V Supply Voltage - SSCDANV015PGAA5


This gauge pressure sensor measures absolute pressure up to 15 psi and converts it into an electrical signal for low-voltage systems. It is intended for through-hole PCB mounting and connects via a single axial barbed pressure port. The device operates across a wide ambient temperature range and is suitable for installations where Compact size and precision are required.

Features and Benefits:


• ±0.25% accuracy supports precise pressure monitoring
• 3.3 to 5V supply enables direct interfacing with low-voltage electronics
• 0-15 psi operating range covers typical low-pressure applications
• Through-hole DIP format simplifies PCB assembly and replacement
• Single axial barbed port allows straightforward tubing connection

Applications


• Suitable for pneumatic control and regulation panels
• Ideal for laboratory test rigs and benchtop instruments
• Used with low-voltage data acquisition systems
• Can be used for vacuum and pressurisation monitoring
• Suitable for prototype boards requiring through-hole components

What electrical supply range does it accept?


It operates between a minimum of 3.3V and a maximum of 5V supply voltage.

What environmental temperatures can it withstand?


It operates from -40°C up to a maximum of 85°C.

What pressures beyond normal operation can it tolerate briefly?


The sensor accepts overloads up to 30 psi.

How many pins are provided for electrical connections?


The device has an 8-pin configuration for signal and power interfaces.

What mounting and package style does it use?


It uses a through-hole mount in a DIP package for PCB installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.