RS PRO, 100 mm BSP 1/2 in 1/2 in BSP Pressure Gauge, 200 psi, UKAS
- N° de stock RS:
- 941-336
- Fabricant:
- RS PRO
Sous-total (1 unité)*
200,67 €
(TVA exclue)
242,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 62 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 200,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 941-336
- Fabricant:
- RS PRO
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Maximum Pressure Measurement | 200psi | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/2 in | |
| Connection Type | 1/2 in BSP | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Maximum Pressure Measurement 200psi | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/2 in | ||
Connection Type 1/2 in BSP | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO Bottom Entry Pressure Gauge 200psi, 0psi min.
This RS PRO tried and tested bottom entry pressure gauges can be used across a wide range of equipment. The pressure gage has a stainless-steel case and polycarbonate window, making it strong and Durable in many environments.
These RS PRO pressure gauges have been designed with the highest quality and versatility in mind and are filled with liquid glycerine and are bottom entry orientated with a 1/2 BSPP thread.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
