RS PRO, 100 mm BSP 1/2 in 1/2 in BSP Pressure Gauge, 200 psi, RSCAL

Sous-total (1 unité)*

161,17 €

(TVA exclue)

195,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 62 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +161,17 €

*Prix donné à titre indicatif

N° de stock RS:
941-335
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Pressure Measurement

200psi

Product Type

Pressure Gauge

Minimum Pressure Measurement

0psi

Pressure Connection

Brass

Connection Size

BSP 1/2 in

Connection Type

1/2 in BSP

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

RSCAL

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Bottom Entry Pressure Gauge 200psi, 0psi min.


This RS PRO tried and tested bottom entry pressure gauges can be used across a wide range of equipment. The pressure gage has a stainless-steel case and polycarbonate window, making it strong and Durable in many environments.

These RS PRO pressure gauges have been designed with the highest quality and versatility in mind and are filled with liquid glycerine and are bottom entry orientated with a 1/2” BSPP thread.

Features and Benefits


  • Dual scale bar/psi gauge with bottom connection

  • Stainless steel case, aluminium dial and a pointer

  • Polycarbonate window and bottom connection of brass

  • Gauge diameter of 100 mm

  • Glycerine filled pressure gauge

  • ±3-2-3% ANSI/ASME Grade B

  • Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.