Fluke -13 psi to 1000 psi Pressure Module, RSCAL

Sous-total (1 unité)*

4 375,06 €

(TVA exclue)

5 293,82 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4 375,06 €

*Prix donné à titre indicatif

N° de stock RS:
533-903
Référence fabricant:
FLK-PMM-7000K
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Pressure Module

Maximum Pressure Measurement

1000psi

Battery Type

Rechargeable Lithium-ion

Minimum Pressure Measurement

-13psi

Resolution

0.01 psi

Pressure Port Type

Gauge

Data Logging

No

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Weight

4.9kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 62133, RoHS, IEC 610101 (general), UN 38.3

Width

215mm

Height

290mm

Length

100mm

Hazardous Area Certification

IEC 62133

Calibrated

RSCAL

Plug Type

USB, AC

Pays d'origine :
CN

Fluke Pressure Module, 1000 psi Maximum Pressure Measurement, 4.9kg Weight - FLK-PMM-7000K


This pressure module is a portable instrument designed to measure and verify gauge pressure across a broad range in field and workshop settings. It operates from a rechargeable lithium‑ion battery and presents readings on a graphic colour display, enabling clear visual interpretation for technicians and engineers. The unit supports current loop measurement and is suitable for leak testing and general pressure diagnostics where a compact, transportable tester is required.

Features and Benefits:


• 0.01psi resolution delivers fine measurement discrimination
• Measures from -13psi to 1000psi for wide‑range coverage
• Rechargeable lithium‑ion power enables uninterrupted field use
• USB and AC plug provide flexible charging and data connectivity
• 4.9kg weight facilitates portable handling without heavy lifting
• IEC 62133 and UN38.3 approvals support safe battery operation

Applications


• Suitable for calibration of industrial pneumatic systems
• Ideal for on‑site leak testing of valves and fittings
• Used with process transmitters for current loop checks
• Can be used for maintenance of compressor output systems
• Appropriate for pressure verification in HVAC diagnostics

What environmental temperatures can it operate within?


It functions reliably between -10°C and 50°C, allowing use in most indoor and sheltered outdoor conditions.

How is pressure input presented to the instrument?


Pressure is accepted via a gauge‑type port compatible with standard test fittings for direct measurement.

Does it store measurement data internally?


The unit does not include data‑logging capability, so readings should be recorded externally if required.

What display characteristics assist in reading results?


The graphic colour screen provides clear numeric and graphical representation for rapid interpretation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.